| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-425-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-425-158 |
307-036-425-158
| Heilind Number: | EDA307-036-425-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-425-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a sleek green design, it offers reliable power delivery with an amperage rating of 5A. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures long-lasting use in various environments. Its single-row design with 36 positions allows for seamless integration on PCBs, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient data transmission. The straight mount orientation simplifies installation, and a wide operating temperature range of -40 to 105°C ensures consistent performance. Perfect for applications in industries such as electronics, telecommunications, and automotive, this Card Edge Connector is a versatile solution for your connectivity needs.

