| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-427-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-427-102 |
307-036-427-102
| Heilind Number: | EDA307-036-427-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-427-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connections within your devices with our Card Edge Connector. Designed for efficiency and durability, this green connector features a single row layout with 36 positions for seamless integration on your circuit boards. Crafted with precision, it ensures reliable performance with a 5A amperage capacity and copper alloy contacts. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity, even in harsh environments with an operating temperature range of -40 to 105°C. Its .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility in your PCB setups. Trust in this essential component for optimal connectivity in your electronic applications.

