| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-441-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-441-104 |
307-036-441-104
| Heilind Number: | EDA307-036-441-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-441-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Wire Wrap contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also highly functional, with a 5 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contact material, it ensures reliable performance. With a single row design and 36 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide easy installation on PCBs. Suitable for a wide range of applications, it guarantees seamless data transmission even in harsh environments, with an operating temperature range of -40 to 105 °C. Upgrade your PCB connections with this essential component.

