| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-441-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-441-168 |
307-036-441-168
| Heilind Number: | EDA307-036-441-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-441-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Wire Wrap contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in a variety of electronic applications. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a single row layout and 36 positions, it offers ample connectivity options. The contact material, crafted from high-quality Copper Alloy, guarantees reliable transmission. With a pitch of .156 inches and row spacing of .2 inches, precise connections are easily achieved. Operating efficiently in a wide temperature range of -40 to 105 °C, this connector is ideal for diverse environments. Whether it's for data transfer, power supply, or signal transmission, our Card Edge Connector is the perfect solution for your PCB connectivity needs. Elevate your electronic designs with this essential component.

