| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-442-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-442-207 |
307-036-442-207
| Heilind Number: | EDA307-036-442-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-442-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this durable Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various applications. With a current rating of 5 A, this connector is designed for efficiency. Boasting two rows and 36 positions, it offers ample connectivity options. The copper alloy contact material guarantees secure and stable connections. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for use in diverse environments. Perfect for board-to-board connections, this connector is a vital component for your electronic projects. Elevate your connectivity solutions with this high-quality Card Edge Connector.

