| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-442-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-442-258 |
307-036-442-258
| Heilind Number: | EDA307-036-442-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-442-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a high amperage rating of 5A, it's perfect for power and signal transmission. The two-row design, with a pitch of .156 inches and row spacing of .2 inches, offers optimal space efficiency. Made of copper alloy, the contact material guarantees excellent conductivity. Boasting 36 positions, this connector facilitates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Perfect for various applications, this connector is a must-have for any electronic project.

