| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-445-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-445-104 |
307-036-445-104
| Heilind Number: | EDA307-036-445-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-445-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green color and designed for optimal performance, this connector is a vital component for seamless PCB connections. With a high amperage rating of 5 A and durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable power transmission while meeting stringent safety standards. The Copper Alloy contact material guarantees efficient signal transfer, and with 36 positions available, it offers ample connectivity options. Its .156-inch pitch and .2-inch row spacing provide precise alignment on the board, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in various industries. Upgrade your devices with this essential connector for seamless and dependable performance.

