| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-445-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-445-107 |
307-036-445-107
| Heilind Number: | EDA307-036-445-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-445-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek green design for easy identification. Crafted for optimal performance, this connector boasts a high amperage of 5A, making it suitable for various applications. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment, while the Copper Alloy contacts guarantee efficient power transmission. With 36 positions and a pitch of .156 inches, it offers ample connectivity options with precise spacing. The straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105°C ensures consistent functionality even in extreme conditions. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.

