| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-447-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-447-104 |
307-036-447-104
| Heilind Number: | EDA307-036-447-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-447-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with precision, this connector features 36 positions in a single row, ensuring efficient signal transmission. The robust housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability in diverse operating environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Engineered for reliability, the copper alloy contacts provide optimal conductivity, while the 5A amperage rating supports high-power applications. Whether straight or right-angle mounting, this connector accommodates your assembly needs with ease. Operating within a wide temperature range of -40 to 105°C, it ensures consistent performance in demanding conditions. Upgrade your electronic designs with this essential component for seamless connectivity solutions.

