| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-447-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-447-107 |
307-036-447-107
| Heilind Number: | EDA307-036-447-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-447-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless electronic connections. Crafted with precision, this connector features 36 positions in a single row, ensuring optimal performance. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a striking green hue, offers both reliability and safety. Each contact is meticulously constructed with Copper Alloy, guaranteeing efficient power transmission with a low amperage of 5 A. With a pitch of .156 inches and a row spacing of .2 inches, it facilitates easy integration into your PCB setup. Designed for straight mount orientation, it provides a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Elevate your circuitry with this high-quality Card Edge Connector.

