| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-453-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-453-112 |
307-036-453-112
| Heilind Number: | EDA307-036-453-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-453-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for high performance, this green connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a single row layout and 36 positions, it ensures seamless integration on your board. The copper alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer efficient signal transmission. Operating smoothly at temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Its right-angle mount orientation provides flexibility in installation. Upgrade your system with this essential component for optimal connectivity.

