| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-453-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-453-168 |
307-036-453-168
| Heilind Number: | EDA307-036-453-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-453-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Featuring a sleek green design, this connector ensures secure and reliable connections. With a high amperage rating of 5 A, it can handle power-intensive applications with ease. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it guarantees durability and longevity. Its single-row layout with 36 positions and a pitch of .156 inches offers optimal space utilization and efficiency. The right-angle mount orientation facilitates easy installation in tight spaces, while its wide operating temperature range of -40 to 105 °C ensures performance in various environments. Upgrade your PCB connectivity with this essential component.

