| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-454-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-454-158 |
307-036-454-158
| Heilind Number: | EDA307-036-454-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-454-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. Engineered for optimal performance, it offers a contact material of Copper Alloy and can handle an amperage of up to 5 A. With a single row configuration and 36 positions, it ensures efficient data transfer. Its right angle mount orientation and .156-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Upgrade your PCB connectors with this essential component, perfect for a range of electronic applications.

