| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-455-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-455-202 |
307-036-455-202
| Heilind Number: | EDA307-036-455-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-455-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a essential component for seamless board-to-board connections in electronic devices. Designed for optimal functionality, this connector features two rows of 36 positions each, ensuring reliable and efficient data transmission. Crafted with precision, it boasts copper alloy contacts for superior conductivity, housed in a durable UL 94V-0 Thermoplastic Polyester casing. The pitch and row spacing of .156 inches and .2 inches respectively, guarantee a perfect fit for your PCB assembly needs. With a green color for easy identification and a straight mount orientation, installation is a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Trust in its quality and performance for your electronic connectivity requirements.

