| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-456-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-456-203 |
307-036-456-203
| Heilind Number: | EDA307-036-456-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-456-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficiency and reliability, this green connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring safe and durable performance. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers seamless integration on your PCB. The straight mount orientation and 36 positions cater to diverse connectivity needs, while its 5A amperage and wide operating temperature range of -40 to 105°C guarantee optimal functionality in various environments. Upgrade your system's performance with this essential component.

