| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-457-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-457-101 |
307-036-457-101
| Heilind Number: | EDA307-036-457-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-457-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic designs with this Card Edge Connector. Featuring a vibrant green color, it adds a pop of style to your circuit boards. With an amperage rating of 5A, it ensures reliable power transmission. The housing is constructed from UL 94V-0 thermoplastic polyester for durability and safety. This single-row connector is designed with 36 positions, accommodating multiple connections. Its copper alloy contacts provide efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on the PCB. The right-angle mount orientation allows for easy installation in tight spaces. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your PCB connections with this high-quality connector.

