| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-457-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-457-102 |
307-036-457-102
| Heilind Number: | EDA307-036-457-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-457-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Engineered for optimal durability and conductivity, it features a robust housing crafted from UL 94V-0 Thermoplastic Polyester and precision-machined Copper Alloy contacts. With a pitch of .156 inches and 36 positions available, this connector offers seamless integration onto your PCB. Its right angle mount orientation allows for efficient space utilization, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Perfect for various applications in the electronics industry, this connector guarantees secure and efficient board-to-board connections. Elevate your connectivity solutions with this essential component.

