| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-457-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-457-103 |
307-036-457-103
| Heilind Number: | EDA307-036-457-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-457-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color while offering high performance. With a contact material of durable Copper Alloy and housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliability and safety. This connector, with a single row design and a pitch of .156 inches, accommodates 36 positions, making it ideal for various PCB applications. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C provide versatility in installation and usage. Upgrade your connectivity solutions with this essential component.

