| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-457-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-457-168 |
307-036-457-168
| Heilind Number: | EDA307-036-457-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-457-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board linking. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector guarantees reliable performance in demanding environments. Featuring a single row design with 36 copper alloy contacts, it ensures efficient power transmission at 5A. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation and maintenance. The right-angle mount orientation offers versatility in placement, while its wide operating temperature range of -40 to 105°C ensures stability in diverse applications. Elevate your PCB connectivity with this essential connector, designed for optimal performance and durability.

