| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-458-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-458-102 |
307-036-458-102
| Heilind Number: | EDA307-036-458-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-458-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into electronic assemblies. This green connector features UL 94V-0 Thermoplastic Polyester housing for reliable performance. With a single row layout and 36 positions, it offers ample space for secure connections. The Copper Alloy contacts ensure optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating in a wide temperature range of -40 to 105 °C, it's suitable for diverse environments. Whether you're a professional in the electronics industry or a hobbyist, this connector is a essential component for your projects. Elevate your PCB design with this high-quality connector and experience seamless connectivity like never before.

