| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-458-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-458-207 |
307-036-458-207
| Heilind Number: | EDA307-036-458-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-458-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a 5 A amperage rating and durable Copper Alloy contacts, it guarantees reliable power transmission. The connector boasts two rows of 36 positions, with a .156-inch pitch and .2-inch row spacing for efficient signal transfer. Its right-angle mount orientation offers versatility in assembly, while the wide operating temperature range of -40 to 105°C ensures consistent performance in various environments. Elevate your electronic projects with this essential component.

