| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-458-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-458-208 |
307-036-458-208
| Heilind Number: | EDA307-036-458-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-458-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transfer, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a maximum amperage of 5 A, it ensures reliable power transmission in your electronic systems. The 2-row design with 36 positions offers ample connectivity options, while the copper alloy contact material guarantees excellent conductivity. Its .156-inch pitch and .2-inch row spacing are ideal for seamless integration into your circuit boards. Engineered for versatility, this connector boasts a right-angle mount orientation, making it suitable for various installation configurations. Operating smoothly in temperatures ranging from -40 to 105 °C, it is a dependable choice for demanding industrial environments. Elevate your connectivity solutions with this essential component.

