| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-458-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-458-278 |
307-036-458-278
| Heilind Number: | EDA307-036-458-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-458-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for efficient board-to-board PCB connections, it features two rows with 36 positions for seamless data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh operating conditions, with a wide temperature range of -40 to 105 °C. Its copper alloy contact material guarantees optimal conductivity, while the green color coding and right-angle mount orientation make it easy to identify and install. With a pitch of .156 in and row spacing of .2 in, this connector is perfect for various applications in the electronics industry. Trust in its 5 A amperage rating and robust construction for long-lasting, efficient connectivity solutions.

