| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-459-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-459-108 |
307-036-459-108
| Heilind Number: | EDA307-036-459-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-459-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it offers a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a single row, 36 positions, and a .156 inch pitch, it ensures efficient power transmission. The contacts, crafted from Copper Alloy, guarantee reliable conductivity. Its right-angle mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential connector for optimal performance.

