307-036-459-207

Heilind Number:EDA307-036-459-207
Manufacturer:EDAC
Manufacturer Number:307-036-459-207
ECAD Model:
3D Model

Description:

307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 307-036-459-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA307-036-459-207

Detailed Description

Elevate your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color, enhancing visibility in your setup. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The two rows of contacts, made of high-quality Copper Alloy, provide a secure connection for up to 36 positions. Operating at an amperage of 5A and with a pitch of .156 inches, this connector offers efficient power transfer. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB connections with this essential component.