| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-460-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-460-203 |
307-036-460-203
| Heilind Number: | EDA307-036-460-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-460-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with precision using durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in demanding environments. Its two rows of 36 contact positions provide ample connectivity options, while the Copper Alloy contact material guarantees optimal signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient PCB-to-PCB connection. Whether for industrial or commercial applications, this connector, with an amperage rating of 5A and an operating temperature range of -40 to 105 °C, is a versatile solution for your connectivity needs. Its straight mount orientation facilitates easy installation, making it a convenient choice for your projects. Upgrade your electronic designs with this high-quality Card Edge Connector, where performance meets reliability.

