| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-460-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-460-268 |
307-036-460-268
| Heilind Number: | EDA307-036-460-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-460-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your electronic connections with our Card Edge Connector, designed for seamless integration in PCB assemblies. With a vibrant green color, it adds a touch of visual appeal while offering high performance. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all operating environments. Featuring two rows of contact points made of Copper Alloy, it guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing accommodate precise connections, with 36 positions available for flexible configurations. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse applications. Trust in this connector for efficient and secure board-to-board connections in your electronic devices.

