| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-501-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-501-104 |
307-036-501-104
| Heilind Number: | EDA307-036-501-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-501-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Wire Hole type contacts with gold plating on the contact area. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our high-quality Card Edge Connector. Designed for seamless integration on PCBs, this essential component ensures reliable data transfer with its 36-positional layout. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact point is meticulously constructed from Copper Alloy, providing optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise and efficient connections. Its straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105 °C ensures performance in diverse environments. Upgrade your PCB assembly with this essential connector, perfect for a wide range of applications in the electronics industry.

