| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-505-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-505-168 |
307-036-505-168
| Heilind Number: | EDA307-036-505-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-505-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your circuitry with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Boasting a vibrant green hue, this connector not only stands out visually but also offers high performance with a 5 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures longevity and reliability in various operating environments. Featuring a single row design with 36 copper alloy contact positions, it facilitates efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures functionality in diverse conditions. Trust in this connector for seamless integration and optimal performance in your electronic projects.

