| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-521-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-521-102 |
307-036-521-102
| Heilind Number: | EDA307-036-521-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-521-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity with this Card Edge Connector, designed for seamless integration in electronic applications. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. The Copper Alloy contacts guarantee efficient power transmission, rated for up to 5 A. With a single row layout and 36 positions, it offers ample connectivity options. The .156 inch pitch and .2 inch row spacing allow for precise PCB mounting. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial settings. Upgrade your PCB setup with this essential component for seamless data transfer and power distribution.

