| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-521-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-521-178 |
307-036-521-178
| Heilind Number: | EDA307-036-521-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-521-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency, it features a single row layout with 36 positions, allowing for precise and secure connections. The connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With copper alloy contacts and a pitch of .156 inches, it guarantees optimal conductivity. Its straight mount orientation and compact .2-inch row spacing offer easy installation, while its green color adds a touch of organization to your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Trust in its performance for seamless data transmission and power delivery in your electronic devices.

