| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-522-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-522-201 |
307-036-522-201
| Heilind Number: | EDA307-036-522-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-522-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this durable Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also delivers reliable performance with a current rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures robust protection. The connector's 2-row design, made of Copper Alloy contacts, offers efficient signal transmission with 36 positions and a pitch of .156 in. Perfect for board-to-board PCB connections, it guarantees seamless integration in your assembly. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is built to withstand demanding environments, making it an essential component for your electronic projects.

