| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-525-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-525-101 |
307-036-525-101
| Heilind Number: | EDA307-036-525-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-525-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this green connector features a single row layout with 36 positions, offering optimal space efficiency. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh industrial environments. Crafted with precision, the Copper Alloy contacts guarantee secure and stable connections. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy installation. Suitable for straight mounting, it is perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is a versatile solution for your connectivity needs. Elevate your PCB design with this essential component.

