| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-527-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-527-107 |
307-036-527-107
| Heilind Number: | EDA307-036-527-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-527-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto circuit boards, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. The Copper Alloy contacts provide efficient power transmission, with a maximum amperage of 5 A. Featuring a single row layout with 36 positions and a .156-inch pitch, it offers precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for a variety of applications, from consumer electronics to industrial machinery. Upgrade your PCB assembly with this essential component for seamless data transfer and power distribution.

