| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-540-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-540-268 |
307-036-540-268
| Heilind Number: | EDA307-036-540-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-540-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Its dual-row configuration and 36 positions ensure ample contact points, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in demanding environments. Crafted with high-performance Copper Alloy contacts, it offers optimal conductivity for your electronic devices. With a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient signal transmission. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice for various projects. Trust in its quality and performance to meet your connectivity needs with precision.

