| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-541-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-541-103 |
307-036-541-103
| Heilind Number: | EDA307-036-541-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-541-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various operating environments. With a single row configuration and a pitch of .156 inches, it offers a streamlined solution for board-to-board connections. Constructed with copper alloy contacts, it guarantees efficient power transmission, with an amperage rating of 5 A. Boasting 36 positions and a row spacing of .2 inches, it accommodates multiple connections with ease. Its straight mount orientation facilitates convenient installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse applications. Trust in this high-quality connector for robust and efficient connectivity solutions in your projects.

