| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-554-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-554-168 |
307-036-554-168
| Heilind Number: | EDA307-036-554-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-554-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Effortlessly connect your PCBs with our Card Edge Connector, designed for seamless integration in electronic assemblies. This green connector boasts a single row configuration with 36 positions, ensuring reliable connectivity for your circuitry. Crafted with a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient power transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure mating. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, this Right Angle mount connector is a perfect choice for seamless board-to-board connections. Trust in its quality and performance for your next project.

