| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-555-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-555-201 |
307-036-555-201
| Heilind Number: | EDA307-036-555-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-555-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and 36 positions, it offers ample connectivity options for your circuitry. The contacts, made of robust Copper Alloy, ensure reliable signal transmission even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it provides precise and secure connections. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance. Perfect for applications requiring board-to-board connectivity, it is a versatile and essential component for your electronic projects.

