| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-555-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-555-208 |
307-036-555-208
| Heilind Number: | EDA307-036-555-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-555-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish, it offers reliable power transmission with an amperage rating of 5A. With two rows and 36 positions, it provides ample connectivity options for your board-to-board applications. The contact material is made of Copper Alloy, ensuring optimal conductivity. Designed for easy installation, it has a pitch of .156 inches and row spacing of .2 inches, suitable for various PCB layouts. Operating seamlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in harsh environments. Trust in this connector for secure and efficient electronic connections in your projects.

