| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-557-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-557-102 |
307-036-557-102
| Heilind Number: | EDA307-036-557-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-557-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Card Edge Connector. Crafted with precision, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vivid green hue. With a single row design and a total of 36 positions, it ensures seamless integration on your PCB. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environmental conditions. Its right-angle mount orientation and pitch of .156 inches make it easy to install and compatible with a range of devices. Trust in its 5A amperage rating for efficient power transmission. Perfect for use in electronic applications, this connector is a must-have for any tech enthusiast or professional. Elevate your projects with our premium Card Edge Connector.

