| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-557-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-557-112 |
307-036-557-112
| Heilind Number: | EDA307-036-557-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-557-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic designs with this high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a single row with 36 positions, offering ample connectivity options. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. The contact material, Copper Alloy, guarantees optimal conductivity, while the green color adds a visual touch to your assembly. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates precise and secure connections. Its right-angle mount orientation enables efficient board-to-board connections, making it ideal for various applications. Operating reliably in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your project's connectivity needs.

