| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-557-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-557-168 |
307-036-557-168
| Heilind Number: | EDA307-036-557-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-557-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless circuit board integration. Designed for reliability, this green connector features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring robust performance under a wide operating temperature range of -40 to 105 °C. With a single row layout and a pitch of .156 inches, it offers precise alignment for easy installation on the board. Supporting up to 36 positions and a current rating of 5A, it accommodates various connection needs with efficiency. Its right-angle mount orientation and .2-inch row spacing further enhance versatility in PCB layouts. Trust in this essential connector for secure and efficient board-to-board connections in your electronic designs.

