| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-558-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-558-104 |
307-036-558-104
| Heilind Number: | EDA307-036-558-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-558-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a single row with 36 positions, perfect for streamlined setups. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it ensures reliable performance even in harsh environments. The copper alloy contact material guarantees efficient power transmission, with a 5A amperage rating for added versatility. Featuring a .156-inch pitch and .2-inch row spacing, it facilitates easy installation and maintenance. Its right-angle mount orientation offers flexibility in positioning, while the wide operating temperature range of -40 to 105°C ensures reliable operation in diverse conditions. Upgrade your PCB connectivity with this essential component.

