| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-558-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-558-201 |
307-036-558-201
| Heilind Number: | EDA307-036-558-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-558-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable power transmission. With a high amperage rating of 5A, it accommodates demanding power requirements. Its right-angle mount orientation and dual rows of 36 positions offer versatile installation options, while a .156-inch pitch and .2-inch row spacing facilitate seamless PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is guaranteed to meet your connectivity needs. Rest assured, it is also RoHS compliant, aligning with environmental standards. Elevate your electronic projects with this essential component.

