| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-558-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-558-207 |
307-036-558-207
| Heilind Number: | EDA307-036-558-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-558-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. This high-performance connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both safety and reliability. With two rows of copper alloy contacts, offering a total of 36 positions, it facilitates secure and efficient board-to-board connections. Operating flawlessly in diverse environments, it boasts an amperage rating of 5A and a wide temperature range of -40 to 105°C. The right-angle mount orientation and a pitch of .156 inches allow for easy installation and space-saving layouts. Trust in this essential component for your PCB assembly needs, guaranteeing optimal performance and longevity.

