| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-558-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-558-212 |
307-036-558-212
| Heilind Number: | EDA307-036-558-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-558-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green color for easy identification, this connector boasts a reliable amperage of 5A, making it ideal for various power and signal transmission applications. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing, it ensures robust performance and durability in any operating environment. With two rows and 36 positions, it offers ample connectivity options for your projects. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise and secure connections. Its right-angle mount orientation allows for easy installation on your boards, while the wide operating temperature range of -40 to 105°C ensures reliable performance in harsh conditions. Trust in this Card Edge Connector for seamless and efficient board-to-board connections in your designs.

