| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-558-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-558-278 |
307-036-558-278
| Heilind Number: | EDA307-036-558-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-558-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration into your electronic assembly. Featuring a vibrant green color, it offers both functionality and visual appeal. With a 5A amperage rating, this connector ensures reliable power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity. Boasting two rows of copper alloy contacts, with a pitch of .156 inches and a row spacing of .2 inches, it provides efficient signal transfer. With a total of 36 positions, it accommodates multiple connections with ease. The right-angle mount orientation makes it versatile for various PCB layouts. Operating within a wide temperature range of -40 to 105 degrees Celsius, it is suitable for diverse environments. Elevate your electronic designs with this essential component.

