| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-559-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-559-168 |
307-036-559-168
| Heilind Number: | EDA307-036-559-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-559-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a single row layout with 36 positions, perfect for efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a copper alloy contact material ensuring reliable conductivity, and a pitch of .156 inches for precise alignment, this connector is a must-have for any electronic setup. Its right-angle mount orientation and wide operating temperature range of -40 to 105 degrees Celsius make it versatile for various applications. Upgrade your connectivity solutions with this essential component.

