| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-559-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-559-201 |
307-036-559-201
| Heilind Number: | EDA307-036-559-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-559-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, it features two rows with a total of 36 positions, ensuring reliable performance. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, offers both strength and visual appeal. With a maximum amperage of 5 A, it is suitable for a wide range of electronic applications. Crafted with precision, the connector boasts copper alloy contacts that guarantee efficient conductivity. Its right-angle mount orientation and .156-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in various environments. Elevate your connectivity solutions with this essential component.

