| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-037-401-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-037-401-101 |
307-037-401-101
| Heilind Number: | EDA307-037-401-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-037-401-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 Wire Hole type contacts with tin plating all over. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a row spacing of .2 inches and a pitch of .156 inches, it offers precise alignment for optimal performance. The copper alloy contact material ensures reliable conductivity, while its straight mount orientation and single row configuration with 37 positions cater to a diverse range of applications. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector guarantees durability and efficiency in any environment. Elevate your PCB connectivity with this essential component.

